Nuevos Circuitos de supervisión

Analog Devices MAX20479 2/3-Input Automotive Voltage Monitors are highly integrated devices designed to provide robust power‑system supervision in safety‑critical automotive applications. Fully ASIL‑B compliant, the devices serve as a system‑on‑a‑chip (SoC) voltage monitor that significantly reduces component count while enhancing reliability in advanced electronic control systems. Engineered for flexibility, the ADI MAX20479 supports 2.35V to 5.50V supply operation and features multiple voltage monitoring inputs. Inputs 1 and 2 can be programmed to monitor voltages from 0.5V to 3.6875V in precise 12.5mV steps, while input 3 (available on MAX20479B/D variants) covers a wider 0.5V to 5.6V range with 20mV resolution. Each monitored channel includes independently selectable overvoltage (OV) and undervoltage (UV) thresholds ranging from 2.5% to 10%, with a high accuracy of ±0.8%.
-
Analog Devices Inc. MAX20479 2/3-Input Automotive Voltage MonitorsProvides robust power‑system supervision in safety‑critical automotive applications.3/13/2026 -
Texas Instruments Supervisores TPS37100/TPS37100-Q1Supplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2/2/2026 -
ROHM Semiconductor BD5235G-2C Voltage Detector ICCan detect voltage ranging from 0.9V to 5V with 0.1V increment.6/30/2025 -
ABLIC S-19116 Automotive Voltage Detector ICsHigh-accuracy voltage detectors built using CMOS technology in an ultra-compact package.6/27/2025 -
Analog Devices Inc. ADPL62083 Supervisory CircuitsMonitors voltages from 1.02V to 4.8V utilizing a factory-set reset threshold.4/1/2025 -
Analog Devices Inc. ADPL62092 Supervisory CircuitsUses a factory-set reset threshold to monitor voltages from 1.1V to 5V.4/1/2025 -
Analog Devices Inc. ADPL62086 Supervisory CircuitsContains a manual reset (MR) input & monitors voltages from 1.02V to 4.8V.4/1/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
Texas Instruments TPS3423 & TPS3424 Push-Button ControllersOffers a wide range of independent detection of short press and long press functionality.2/10/2025 -
Texas Instruments TPS38800-Q1/TPS388R0-Q1 Voltage SupervisorsFeature multichannel overvoltage and undervoltage I2C programmable voltage supervisors.1/31/2025 -
Monolithic Power Systems (MPS) MPQ79500 MPSafe™ 6-Channel ASIL-D Voltage MonitorDesigned for automotive applications requiring precise voltage rail monitoring.1/22/2025 -
Texas Instruments TPS3842/TPS3842-Q1 Undervoltage SupervisorsOffers 1.5% accuracy, fast detection time, and 850nA supply current.11/19/2024 -
Torex Semiconductor XC61x Voltage DetectorsDesigned with great precision and efficiency, leveraging advanced CMOS technology.9/17/2024 -
ROHM Semiconductor BD5230G-1TR CMOS Voltage Detector (Reset) ICOffers high accuracy, ultra-low current consumption, and lightweight design.8/1/2024 -
Analog Devices Inc. MAX34461A PMBus Voltage Monitor & SequencerDesigned for up to 16x power supplies.7/31/2024 -
Nisshinbo NV3601 Automotive CMOS Output Voltage DetectorsA high withstand voltage of 42V at the SENSE pin, allows device to monitor battery voltage directly.6/20/2024 -
ROHM Semiconductor CI detector de voltaje BD87B29FVM-CTREl CI con temporizador de vigilancia (WDT) integrado cuenta con la calificación AEC-Q100 para aplicaciones automotrices.6/10/2024 -
Nisshinbo NV3600 CMOS Output Voltage DetectorsA high withstand voltage of 42V at the SENSE pin, allows device to monitor battery voltage directly.5/17/2024 -
ABLIC S-19114 Automotive Voltage DetectorsExhibit 10μs maximum detection response time, which enables fast detection of voltage abnormalities.5/7/2024 -
ABLIC Detector de voltaje de ventana S-191AxADiseñado para detectar bajo voltaje y sobrevoltaje con una precisión de ±1.5 %.4/26/2024 -
ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) ICDetects 0.9V to 5V voltage range with 0.1V increments and operates at a maximum 85°C temperature.2/1/2024 -
ABLIC S-191Ex Window Voltage DetectorsDeveloped using CMOS technology to detect undervoltage and overvoltage.11/9/2023 -
Analog Devices Inc. MAX42500 SoC Power System MonitorsUp to seven voltage monitor inputs provide OV/UV thresholds over the entire temperature range.11/2/2023 -
Texas Instruments TPS3436/TPS3436-Q1 Window-Watchdog TimersAn ultra-low power consumption (250nA typical) device offering a programmable window watchdog timer.9/14/2023 -
Texas Instruments TPS38700S-Q1 Multichannel Voltage SequencerExcellent choice for systems that require precise power-up and/or power-down sequencing.9/12/2023 -