Molex Cables planos

Resultados: 1,355
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
Molex / Temp-Flex Cables planos 10C 28AWG FEP RIBBON MULTI-COLOR PER FT

Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 100057 Spool
Molex / Temp-Flex Cables planos 16C RIBBON CABLE PRICED PR FT 1PC/1FT

Ribbon Cables 16 Conductor 30 AWG 0.025 in (0.635 mm) Shielded Natural 150 V Fluorinated Ethylene Propylene (FEP) 7 x 38 100057 Spool
Molex / Temp-Flex Cables planos 20C 28AWG FEP RIBBON HGH FLEX PER FT BLU

Ribbon Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 19 x 40 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos FEP 28 AWG 14 COND .0394 P Price Per FT

14 Conductor 28 AWG 100057 Spool
Molex / Temp-Flex Cables planos 60C 28AWG FEP RIBBON PRICED PER FT

Ribbon Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 20C 28AWG FEP RED PRICED PER FT

Ribbon Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) 7 x 36 100057 Spool
Molex / Temp-Flex Cables planos 4C 26AWG FEP RIBBON MULTI-COLOR PER FT

4 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Multicolor 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos TEMP FLEX

28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 26 AWG SPC 5 COND 050 PITCH RAINBOW, PRICED PER FT

5 Conductor 26 AWG Shielded Multicolor 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 28C 28AWG FEP RED PRICED PER FT

Ribbon Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) 7 x 36 100057 Spool
Molex / Temp-Flex Cables planos 44C 28AWG FEP RIBBON 1MM PITCH, PER FT

Ribbon Cables 44 Conductor 28 AWG 1 mm (0.039 in) Unshielded 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC ALY 15COND NAT PRICED PER FT
15 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC 20COND BL BL STRP PRICEDPER FT
20 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 12C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 12 Conductor 30 AWG 0.635 mm (0.025 in) Unshielded Gray 150 V 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 38 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 10C 28AWG FEP RED PRICED PER FT

Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) 7 x 36 100057 Spool
Molex / Temp-Flex Cables planos 30C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 30 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26C 30AWG FEP RIBBON SOLID, PRICED PER F

26 Conductor 30 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC ALY 16COND BLU PRICED PER FT

16 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC ALY 26COND BLU PRICED PER FT
26 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC 14COND 1MM BLU PRICED PER FT
14 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 10C 26AWG FEP RIBBON PRICED PER FOOT

Ribbon Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Green 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26C 28AWG FEP RIBBON PRICED PER FT

Ribbon Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex 1000610018
Molex / Temp-Flex Cables planos MED - 44 AWG, PFA, Thermocouple PRC PER FT 2,550En existencias
Min.: 1
Mult.: 1

100061
Molex / Temp-Flex Cables planos 60C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 60 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 40C 28AWG FEP RIBBON 1MM PITCH, PER FT

Ribbon Cables 40 Conductor 28 AWG 1 mm (0.039 in) Blue 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 100057 Spool