Molex Cables planos

Resultados: 1,355
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
Molex / Temp-Flex Cables planos 10C 28AWG FEP RIBBON 1MM PITCH, PER FT

10 Conductor 28 AWG 100057 Spool
Molex / Temp-Flex Cables planos 40C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 40 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex Cables planos 14C 28AWG FEP RIBBON HIGH FLEX, PER FT

Ribbon Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 19 x 40 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 20C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 20 Conductor 30 AWG 0.635 mm (0.025 in) Unshielded Gray 150 V 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 38 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 40C 26AWG FEP RIBBON PRICED PER FOOT

Ribbon Cables 40 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Green 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 28 AWG SPC 2 COND 050 PITCH NATURAL, PRICED PER FT

2 Conductor 28 AWG 100057 Spool
Molex / Temp-Flex Cables planos 28AWG SPC ALY 24COND BLU PRICED PER FT
24 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 80C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 80 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex Cables planos FLAT CABLE 12AWG 8 PVC YLW
12 AWG 130119
Molex Cables planos FLAT CABLE 14AWG 8 PVC YLW
14 AWG 130119
Molex / Temp-Flex Cables planos TEMP FLEX

24 Conductor 26 AWG Shielded Green 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 68C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 68 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26 AWG SPC 20 COND 050

Ribbon Cables 20 Conductor 26 AWG 1.27 mm (0.05 in) Fluorinated Ethylene Propylene (FEP) 7 x 34 100057 Spool
Molex / Temp-Flex Cables planos CUSTOM CABLE 25P RIBBON CABLE

Ribbon Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 15C 28AWG FEP RIBBON PRICED PER FT

Ribbon Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26 AWG SPC 6 COND 050 PITCH GREEN, PRICED PER FT

6 Conductor 26 AWG Shielded Green 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 40C 28AWG FEP RIBBON PRICED PER FT

Ribbon Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 28 AWG SPC 30 COND 0394 PITCH PER FT

30 Conductor 28 AWG 100057 Spool
Molex / Temp-Flex Cables planos 20C 28AWG FEP RIBBON MULTI-COLOR PER FT

Ribbon Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Multicolor 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 100057 Spool
Molex / Temp-Flex Cables planos 10C 28AWG FEP RIBBON HGH FLEX, PER FT BL

Ribbon Cables 10 Conductor 28 AWG 100057 Spool
Molex / Temp-Flex Cables planos TEMP FLEX

Ribbon Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 50C 30AWG FEP RIBBON PRICED PER FT

Ribbon Cables 50 Conductor 30 AWG 0.635 mm (0.025 in) Gray 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Molex / Temp-Flex Cables planos TEMP FLEX

Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Blue 300 V 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 50C 28AWG FEP RIBBON 1MM PITCH, PER FT

Ribbon Cables 50 Conductor 28 AWG 1 mm (0.039 in) Unshielded Blue 300 V Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 36 + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 10C 28AWG FEP RIBBON HGH FLEX, PER FT NAT

Ribbon Cables 10 Conductor 28 AWG 100057 Spool