K3 Test Lead Wire

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 1000ft SPOOL BLACK

18 AWG Black 1000 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Cal Test Test Lead Wire Wire PVC 195 BC 0.75 3.7mm OD YL 10m PKG

18 AWG Yellow 10 m 195 x 0.07 Polyvinyl Chloride (PVC) 1 kV Copper + 80 C 3.7 mm CT2837
Pomona Electronics Test Lead Wire SILICONE LD RED 50'

18 AWG Red 50 ft 192 x 41 Silicone Rubber 10 kV Copper + 150 C 3.6 mm 6733
Pomona Electronics Test Lead Wire SILICONE LD BLK 50'

18 AWG Black 50 ft 192 x 41 Silicone Rubber 10 kV Copper + 150 C 3.6 mm 6733
Pomona Electronics Test Lead Wire 18 AWG LEAD WIRE RED

18 AWG Red 50 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 105 C 3.6 mm 6734
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 100ft SPOOL RED

24 AWG Red 100 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 1.68 mm 8890
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL BLACK

18 AWG Black 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL BLACK

18 AWG Black 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL YELLOW

18 AWG Yellow 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Spool
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft BOX BLACK

18 AWG Black 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 100ft SPOOL RED

18 AWG Red 100 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 100ft SPOOL BLACK

18 AWG Black 100 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Pomona Electronics Test Lead Wire 18 AWG LEAD WIRE BLK

18 AWG Black 50 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 105 C 3.6 mm 6734
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL YELLOW

18 AWG Yellow 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL WHITE

18 AWG White 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 25ft SPOOL RED

18 AWG Red 25 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 25ft SPOOL BLACK

18 AWG Black 25 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT.BLK

10 AWG Black 10 ft 1064 x 56 Silicone 1.1 kV Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX50 WIRE 8 AWG 25 FT BLACK

8 AWG Black 25 ft 1650 x 0.08 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD BLK 10m PKG

20 AWG Black 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD RED 10m PK

20 AWG Red 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD GRN10m PKG

20 AWG Green 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884