ROHS Hook-up Wire

Results: 9,976
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
HUBER+SUHNER 3 GKW (EN50264-3-1) 600V 1X0.75 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M 8,353In Stock
Min.: 1
Mult.: 1

TE Connectivity / Raychem Hook-up Wire 82A0111-26-9 PRICE PER FT

26 AWG White 1 ft 63 x 44 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 200 C
Belden Wire & Cable Hook-up Wire 22AWG 1C SHIELD 100ft SPOOL WHITE

22 AWG White 100 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 83305E

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 953In Stock
100Expected 9/30/2026
Min.: 1
Mult.: 1

Belden Wire & Cable Hook-up Wire #6 STR EPDM 150C 600V

6 AWG Black 100 ft 84 x 25 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37106
Belden Wire & Cable Hook-up Wire 16 STR PVC BLK

16 AWG Black 500 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8917
Belden Wire & Cable Hook-up Wire 6AWG 1C PVC 100ft SPOOL RED

6 AWG Red 100 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1283 and 1015 9906

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 1,640In Stock
Min.: 1
Mult.: 1

Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 1000ft SPOOL GRN/YLW

12 AWG Green, Yellow 1000 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39112
Belden Wire & Cable Hook-up Wire 20AWG 1C PE 500ft SPOOL RED

20 AWG Red 500 ft 7 x 28 Polyethylene (PE) 30 kV Tinned Copper + 80 C UL AWM Style 3239 9867
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL GREEN

20 AWG Green 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83007
Belden Wire & Cable Hook-up Wire #1 EPDM 150C 7.5KV AC

1 AWG Black 50 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C Multiple UL AWM Style 37500
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL YELLOW

18 AWG Yellow 100 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8522
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED

20 AWG Red 1000 ft 7 x 28 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9919
Belden Wire & Cable Hook-up Wire 22 STR PVC WHT/BRN

22 AWG White, Brown 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V Silver Plated Copper + 105 C MIL-W-16878/1 (Type B) 8503
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK

16 AWG Black 1000 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8500
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL WHITE

24 AWG White 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V Silver Plated Copper + 105 C MIL-W-16878/1 (Type B) 8504
Belden Wire & Cable Hook-up Wire 30AWG 1C PVC 100ft SPOOL BLACK

30 AWG Black 100 ft Solid Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9978
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE

22 AWG White 100 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9921
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL BLACK

24 AWG Black 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8525
Belden Wire & Cable Hook-up Wire 22AWG 1C PPO 100ft SPOOL BROWN

22 AWG Brown 100 ft 7 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39122
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED

18 AWG Red 1000 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8501
Belden Wire & Cable Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED

18 AWG Red 100 ft 16 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39118
TE Connectivity / Raychem Hook-up Wire 22759/34-24-9 PRICE PER FOOT

24 AWG White 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C MIL-DTL-22759
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 500ft SPOOL BLACK

14 AWG Black 500 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8916 Bulk