NX Supercapacitors

Results: 1,407
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial 160In Stock
1,800Expected 9/3/2026
Min.: 1
Mult.: 1

470 mF 5 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V 11,031In Stock
Min.: 1
Mult.: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h 1,266In Stock
Min.: 1
Mult.: 1

12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC) 143In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 35 mm (1.378 in) 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 55.4 mm WCAP-SISC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9,234In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial 4,456In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 5.5 V TH 235In Stock
Min.: 1
Mult.: 1

ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 5.5V THT 120In Stock
Min.: 1
Mult.: 1

3 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 765In Stock
Min.: 1
Mult.: 1

40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 1,841In Stock
150Expected 12/8/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 2,458In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7volts Power Case Code 1631 742In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 592In Stock
Min.: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 2,146In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 1831 929In Stock
Min.: 1
Mult.: 1

40 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7V 16x31 20 810In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F 2,045In Stock
Min.: 1
Mult.: 1

3 F 3.8 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 1000 Hour 9000 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 428In Stock
1,232Expected 9/11/2026
Min.: 1
Mult.: 1

330 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR 2,951In Stock
Min.: 1
Mult.: 1

1.2 F 2.7 VDC Radial 6.3 mm (0.248 in) 15 mm 1000 Hour 620 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial 818In Stock
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 9 mm (0.354 in) 14 mm 13.6 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 6V THT 381In Stock
Min.: 1
Mult.: 1

3 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR 2,210In Stock
3,200Expected 9/3/2026
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin A 581-SCMR18C105PSBA0H 1,082In Stock
2,160Expected 12/28/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 20 mm 16 mm 1000 Hour 150 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR 9,999In Stock
Min.: 1
Mult.: 1

1 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial 3,850In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk