90204 Serie Cables planos

Resultados: 11
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie
3M Electronic Solutions Division Cables planos .050" 25C TPE SHLD PLEATED FOIL 28AWG

Pleated Foil Shielded Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050" 50C 28AWG STRD PLEATED FOIL SHIELD

Pleated Foil Shielded Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Specialty Cables planos 3M Pleated Foil Shielded Cable, 90204 Series, 90204/64NJ 64/CAB/RC/NOCVR/TPE/28AWG
64 Conductor 28 AWG Shielded Gray 300 V Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos 10/CAB/RC/TPE/SLD/ 28AWG/.025/100
10 Conductor 28 AWG Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 90204
3M Electronic Solutions Division Cables planos .050 15C SHLD 28AWG 100 FT
Pleated Foil Shielded Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 20C SHLD 28AWG 100 FT
Pleated Foil Shielded Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 25C SHLD 28AWG 100 FT SP
Pleated Foil Shielded Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 26C SHLD 28AWG 100 FT
Pleated Foil Shielded Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 34C SHLD 28AWG 100 FT
Pleated Foil Shielded Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 34C SHLD 28AWG 100 FT SP
Pleated Foil Shielded Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204
3M Electronic Solutions Division Cables planos .050 40C SHLD 28AWG 100 FT
Pleated Foil Shielded Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 20 C + 105 C 90204