Infineon
MACOM
Microchip
Navitas Semiconductor
onsemi
ROHM Semiconductor
Skyworks
Toshiba
Vishay
5 V
10 V
20 V
25 V
30 V
35 V
40 V
45 V
50 V
60 V
70 V
75 V
80 V
90 V
100 V
115 V
150 V
180 V
200 V
250 V
1 pF
1.06 pF
1.1 pF
1.2 pF
1.3 pF
1.5 pF
1.7 pF
2 pF
2.2 pF
3 pF
3.2 pF
3.5 pF
3.57 pF
4 pF
11 pF
18 pF
22 pF
36 pF
100 pF
105 pF
200 mOhms
250 mOhms
300 mOhms
450 mOhms
500 mOhms
600 mOhms
650 mOhms
700 mOhms
720 mOhms
750 mOhms
800 mOhms
900 mOhms
950 mOhms
1 Ohms
1.1 Ohms
1.2 Ohms
1.3 Ohms
1.35 Ohms
1.4 Ohms
1.5 Ohms
1.1 mA
5 mA
10 mA
20 mA
40 mA
50 mA
100 mA
150 mA
200 mA
250 mA
500 mA
1 A
16 A
20 A
25 A
740 mV
780 mV
800 mV
850 mV
870 mV
890 mV
900 mV
910 mV
920 mV
930 mV
950 mV
1 V
1.1 V
1.2 V
1.25 V
1.33 V
1.36 V
1.5 V
1.7 V
1.8 V
+ 85 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 175 C
1 MHz
10 MHz to 3 GHz
2 GHz to 4 GHz
4 GHz to 8 GHz
6 GHz to 12 GHz
390 GHz
100 kHz
300 kHz
500 kHz
1 MHz
5 MHz
10 MHz
15 MHz
20 MHz
25 MHz
30 MHz
50 MHz
100 MHz
600 MHz
2 GHz
3 GHz
4 GHz
6 GHz
1 MHz
100 MHz
300 MHz
400 MHz
500 MHz
1 GHz
1.5 GHz
1.8 GHz
2 GHz
2.5 GHz
2.6 GHz
3 GHz
4 GHz
5 GHz
6 GHz
8 GHz
10 GHz
12 GHz
15 GHz
18 GHz
SMD/SMT
Stud Mount
Through Hole
0603
0805
0805 (2012 metric)
1515 (3838 metric)
Beam Lead Die
DFN-2
DFN-6
Die
DIE-6
DIE-7
DO-201
FlipChip
GM2
GM3
HQFN-8
MCP-3
MELF
MELF-1072
ODS-1027
ODS-1072
1SS356
1SV264
1SV307
1SV308
BA592
BAR50
BAR63
BAR64
BAR65
BAR66
BAR67
BAR88
BAR90
BAT18
CLA4603
CLA4604
CLA4605
CLA4606
CLA4607
CLA4608
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle