Analog Devices Inc.
Bourns
Central Semiconductor
Comchip Technology
Diodes Incorporated
Diotec Semiconductor
Fair-Rite
Infineon
IXYS
KYOCERA AVX
Littelfuse
MACOM
MEAN WELL
Microchip
Micro Commercial Components (MCC)
Navitas Semiconductor
Nexperia
onsemi
Panjit
Rectron
ROHM Semiconductor
Shindengen
Skyworks
STMicroelectronics
Taiwan Semiconductor
TE Connectivity
Texas Instruments
Torex Semiconductor
Toshiba
Vishay
WeEn Semiconductors
Rectifier
Schottky Barrier Diode
Schottky Barrier Rectifier Diode
Schottky Diode
Schottky Diodes
Schottky Rectifier
Schottky Rectifiers
Scottky Barrier Rectifier Diode
Small Signal Schottky Diode
MELF
Screw Mount
SMD/SMT
Stud Mount
Through Hole
01005A
0201 (0603 metric)
0402 (1005 metric)
0502 (1205 metric)
0503 (1308 metric)
0505 (1111 metric)
0603 (1608 metric)
0805 (2012 metric)
1005 (2512 metric)
1206 (3216 metric)
1F
1Z
2010 (5025 metric)
2114 (5336 metric)
2F
3-4E1A
3220 (8151 metric)
ABS
AX-14
B-2
Array 12
Array 16
Array 6
Array 8
Bridge
Double Dual Anode Common Cathode
Double Dual Cathode Common Anode
Double Dual Series
Dual
Dual Anode Common Cathode
Dual Cathode Common Anode
Dual Parallel
Dual Series
Quad
Quad Bridge
Quad Ring
Quad Series
Reverse Series Pair
Reverse Tee
Single
1 mA
2 mA
10 mA
15 mA
20 mA
25 mA
30 mA
33 mA
35 mA
40 mA
50 mA
70 mA
75 mA
80 mA
100 mA
110 mA
120 mA
130 mA
140 mA
150 mA
1 V
1.5 V
2 V
3 V
3.5 V
4 V
5 V
6 V
7 V
8 V
10 V
15 V
16 V
20 V
21 V
23 V
25 V
28 V
30 V
32 V
15 mV
150 mV
175 mV
190 mV
200 mV
220 mV
230 mV
240 mV
250 mV
260 mV
270 mV
280 mV
290 mV
300 mV
310 mV
315 mV
320 mV
328 mV
330 mV
335 mV
1 mA
40 mA
50 mA
100 mA
150 mA
200 mA
250 mA
300 mA
500 mA
600 mA
700 mA
750 mA
800 mA
1 A
1.2 A
1.5 A
2 A
2.1 A
2.5 A
3 A
2 nA
5 nA
9 nA
10 nA
14 nA
16 nA
20 nA
25 nA
30 nA
40 nA
47 nA
50 nA
59 nA
60 nA
70 nA
80 nA
90 nA
100 nA
110 nA
120 nA
0 C
- 65 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 125 C
+ 150 C
+ 155 C
+ 160 C
+ 165 C
+ 175 C
+175 C
+ 180 C
+ 200 C
02SSLxx
02SSLxxL
15SQ045
1N1
1N4/1N5
1N5711
1N58
1N581
1N5817
1N5818
1N5819
1N5819H
1N5819U
1N582
1N5820
1N5821
1N5822
1N5822U
1N60
1N6263
Ammo Pack
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle