ABLIC
Analog Devices Inc.
Halo Microelectronics
Infineon
Kinetic Technologies
NXP
Richtek
Semtech
STMicroelectronics
Texas Instruments
Toshiba
Qi
Qi, WPC
WPC
WPC, PMA
WPC 1.0
WPC 1.0.2
WPC 1.0.3
WPC 1.1
WPC 1.1, PMA
WPC 1.2
WPC 1.2, PMA
WPC 1.2.4
1.22 V
1.7 V to 4.48 V
1.8 V
1.8 V, 5 V
3 V
3.3 V
3.3 V, 15 V
3.5 V to 11 V
4 V
4 V, 4.1 V, 4.2 V, 4.35 V
4.2 V
4.35 V
4.4 V
4.5 V to 10 V
4.5 V to 8 V
5 V
5 V, 12 V, 19 V
5 V, 5.01 V
7 V
12 V
4 mA
10 mA
15 mA
20 mA
21 mA
60 mA
60 mA, 1.2 A
100 mA
400 mA
500 mA
800 mA
1 A
1 A to 2.2 A
1.5 A
2 A
10 A
1 W
2.5 W
5 W
10 W
12 W
15 W
50 W
65 W
70 W
900 mV to 4.2 V
2 V to 3.6 V
2.7 V to 3.6 V, 4.5 V to 14 V
2.7 V to 5.5 V
3 V
3 V to 5.5 V
3.3 V
3.5 V to 5.5 V
3.6 V to 10 V
4 V to 10 V
4 V to 24 V
4 V to 7 V
4.5 V to 5.5 V
5 V
5 V to 19 V
6.5 V
10 V
12 V
12.5 V to 40 V
19 V
66 uA
100 uA
120 uA
1 mA
2 mA
3.45 mA
3.5 mA
8 mA
15 mA
52 mA
87 mA
120 mA
500 mA
1 A
1.5 A
2 A
2.5 A
+ 85 C
+ 105 C
+ 110 C
+ 125 C
DSBGA-28
DSBGA-42
LQFN-12
LQFP-100
LQFP-48
LQFP-64
QFN-16
QFN-20
QFN-32
QFN-48
QFN-68
QFP-64
SNT-6
SNT-8A
TQFN55-24
VQFN-20
VQFN-32
VQFN-40
VQFN-48
VQFN-64
Cut Tape
MouseReel
Reel
Tray
Tube