Bel
Bourns
Coilcraft
Cyntec
Delevan
Eaton
Fastron
Hammond
Knowles
KYOCERA AVX
Murata
Ohmite
Schurter
TDK
TE Connectivity
Vishay
Choke
Established Reliability
Hash Choke
HF Choke
Linear Choke
Line Choke
Molded
Pluggable Inductor
Power Choke
RF Choke
RFI Coil
RF Plate Choke
Ring Core Choke
Rod Core Choke
Saturation Choke
Suppression Coil
Toroidal
Wirewound
Axial
Radial
Solder Tab
Wire Leads
1.22 in x 1.11 in
1.25 in x 0.53 in
1.25 in x 0.58 in
1.25 in x 0.71 in
1.5 in x 1.11 in
10.5 mm x 15 mm
10 mm x 12.5 mm
10 mm x 26 mm
11 mm x 10.5 mm
11 mm x 10.8 mm
11 mm x 26 mm
12.5 mm x 10.8 mm
14 mm x 10.5 mm
152.4 mm x 14.29 mm
2.42 mm x 7.35 mm
3.3 mm x 7 mm
3 mm x 6.8 mm
3 mm x 7 mm
4.5 mm x 13 mm
4 mm x 10 mm
1 nH
3 nH
5.5 nH
6.2 nH
6.8 nH
14 nH
15 nH
20 nH
21 nH
22 nH
25 nH
27 nH
28 nH
30 nH
33 nH
37.5 nH
39 nH
47 nH
49 nH
56 nH
1 %
2 %
3 %
5 %
10 %
15 %
20 %
30 %
300 uA
1.25 mA
1.6 mA
2 mA
8 mA
9 mA
10 mA
11 mA
12 mA
13 mA
15 mA
17 mA
18 mA
20 mA
21 mA
22 mA
24 mA
24.5 mA
25 mA
25.5 mA
35 uOhms
67 uOhms
80 uOhms
500 uOhms
550 uOhms
720 uOhms
850 uOhms
1.18 mOhms
1.62 mOhms
2.1 mOhms
3 mOhms
3.8 mOhms
4 mOhms
4.18 mOhms
4.7 mOhms
5 mOhms
5.3 mOhms
5.5 mOhms
5.7 mOhms
6 mOhms
3 mA
4 mA
5 mA
5.5 mA
6 mA
7.5 mA
8 mA
9 mA
10 mA
13 mA
14 mA
16 mA
17 mA
19 mA
27 mA
30 mA
33 mA
36 mA
40 mA
45 mA
0 C
- 60 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 115 C
+ 125 C
+ 135 C
+ 150 C
0.3
0.4
0.5
0.7
0.8
0.9
1
1.1
1.2
1.3
1.4
1.6
1.8
2
2.3
2.6
2.8
2.9
3.2
3.4
29 kHz
60 kHz
80 kHz
90 kHz
100 kHz
110 kHz
120 kHz
130 kHz
140 kHz
150 kHz
157 kHz
160 kHz
170 kHz
180 kHz
190 kHz
196 kHz
200 kHz
210 kHz
220 kHz
230 kHz
2.54 mm
5.08 mm
5.33 mm
6.35 mm
6.8 mm
7 mm
7.11 mm
7.35 mm
8.5 mm
9.2 mm
9.5 mm
9.53 mm
9.65 mm
10 mm
10.41 mm
10.414 mm
10.5 mm
10.8 mm
11 mm
11.1 mm
2.54 mm
2.79 mm
3 mm
4 mm
4.06 mm
4.11 mm
5 mm
5.5 mm
5.84 mm
6.5 mm
7 mm
7.5 mm
8.5 mm
9.5 mm
10.15 mm
10.5 mm
11.1 mm
13 mm
14 mm
14.275 mm
0.7 mm
1.65 mm
2.41 mm
3.96 mm
4.11 mm
4.27 mm
4.75 mm
4.83 mm
5.46 mm
5.59 mm
5.84 mm
6.1 mm
6.6 mm
7.62 mm
8.5 mm
9.5 mm
12 mm
12.4 mm
13.5 mm
14 mm
1.778 mm
1.98 mm
2.41 mm
2.42 mm
2.79 mm
3 mm
3.3 mm
3.96 mm
3.97 mm
3.99 mm
4 mm
4.06 mm
4.11 mm
4.17 mm
4.2 mm
4.5 mm
4.75 mm
4.76 mm
4.83 mm
4.9 mm
Air
Ferrite
Iron
Iron Dust
Phenolic
AEC-Q200
M39010/01
M39010/02
M39010/03
M39010/04
M39010/05
M39010/06
M39010/07
M39010/08
M39010/09
M39010/10
100
132
511
0819
1536
1537
1538
1539
1540
1638
1700
1782
2727
5300
6000
6100
8250
05CCM
06CCM
07HCP
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube