Amphenol
HUBER+SUHNER
LPRS
Maxtena
PCTEL
Phoenix Contact
Pulse
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Base Station
Base Station Antenna
Collinear, broad-band
Dipole
Dipole Array
LNA, MIMO
MIMO
Monopole
Multiband Antenna
Passive Antenna
WiFi Antenna
140 MHz
148 MHz
152 MHz
156 MHz
162 MHz
168 MHz
216 MHz
217 MHz
360 MHz
380 MHz
400 MHz
406 MHz
420 MHz
430 MHz
440 MHz
450 MHz
460 MHz
470 MHz
617 MHz
690 MHz
5.8 MHz
144 MHz
152 MHz
156 MHz
162 MHz
168 MHz
174 MHz
221 MHz
222 MHz
390 MHz
400 MHz
406 MHz
416 MHz
430 MHz
433 MHz
440 MHz
450 MHz
460 MHz
470 MHz
490 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/5G, Cellular, LTE
3G/4G, AWS, GSM, LTE, PCS, SMR
4G, Cellular (NBIoT, LTE)
5GFR1, Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM
Cellular (NBIoT, LTE), GSM, UMTS
802.11
802.11, WiFi, WLAN
802.11, WLAN
LoRA
LoRaWAN
LoRaWAN, SigFox
LPWAN
WiFi
WiFi, WLAN
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
ISM
ISM, RFID
ISM, U-NII
Radio, VHF
RFID
RFID, IoT, ISM
Sub GHz
UHF
UHF, VHF
VHF
0 dB
0 dBi
0 dBi, 3 dBi
1 dB, 4 dB
1 dBi, 3 dBi, 3 dBi
1 dBi, 4 dBi
1.5 dBI, 3.5 dBi, 5 dBi
1.5 dBi, 2.5 dBi
1.55 dBi, 2.13 dBi, 4.47 dBi, 4.49 dBi, 4.89 dBi
1.6 dB
1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi
2 dBi
2 dBi, 2.5 dBi
2.15 dBi
2.5 dBi
3 dB
3 dBi
3 dBi, 7 dbi
3.04 dBi, 3.03 dBi, 4.3 dBi, 4.83 dBi, 5.56 dBi
3.3 dBi
10 MHz
20 MHz
23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz
30 MHz
36 MHz
62 MHz
170 MHz, 460 MHz, 520 MHz, 400 MHz
2.01 GHz
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1.3
1.5
1.5 dBi, 3.5 dBi, 5 dBi
1.9
2
2, 2.5
2.5
3
3.2
1.5:1
1.5:1, 2.0:1
1.65:1
1.8:1
2:01
2:1
2.0:1
2.5:1, 2.5:1
3.7:1
10 W
20 W
25 W
40 W
50 W
100 W
150 W
200 W
250 W
- 45 C
- 40 C
- 35 C
- 30 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
4 Band
5 Band
8 Band
Bracket Mount
Mast Mount
Wall Mount
N (Female)
N Female
N Male
N Type Female
SMA Male
TNC Female
142 MHz
150 MHz
154 MHz
159 MHz
165 MHz
220 MHz
375 MHz
390 MHz
411 MHz
433 MHz
435 MHz
435 MHz, 895 MHz
440 MHz
445 MHz
455 MHz
460 MHz
465 MHz
628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
5 GHz ISM Band, DSRC, WiFi
4G/LTE
CDMA, LTE, ISM
Celluar, DECT Applications
Cellular
Cellular Application
Cellular Applications
Cellular Applications, Wireless Applications
Commercial, Data Transmission, Military, Public Safety
Commercial, Public Safety, Government
Commercial, Public safety, Government
Commercial, Public Safety, Government Applications, Land Based Radio, Marine Radio, Voice, Data Transmission, Wireless Networks
Industry
Infrastructure
ISM
Land Based, Marine Radio, Voice, Data Transmission
LMR
LMR, LPWAN, ISM, M2M
M2M, Smart City, Utilities, Public Transport
Marine
1.32 in
48 mm
121.9 mm
6.75 in
216 mm
223 mm
9.38 in
240 mm
250 mm
10.5 in
270 mm
284 mm
298 mm
300 mm
320 mm
14 in
360 mm
15 in
418.2 mm
16.5 in
2 in
60 mm
1.115 ft
34.28 cm
1.146 ft
1.667 ft
515.87 mm
1.958 ft
1.51 m
5.083 ft
61 in
6.375 ft
77 in
2.2 m
8.833 ft
8.854 ft
8.917 ft
12 in Ultralink Cable
400 mm RG58 x 2
45.72 cm Coax
10 M Coax
Coaxial
RG-123
RG-142B
RG-223
Baracuda
BOA
FG
MFB
MHO
OD9
OF84005
OF86315
OMNI
Omni-L DECT Stick
RAD
RO
S8xxxB