YAGEO Nexensos Surface Platinum RTD Temperature Sensors
YAGEO Nexensos Surface Platinum RTD Temperature Sensors enclose a platinum RTD element in a rugged, molded, fiber-reinforced polypropylene housing. Type W-SZK versatile sensors feature a thru-hole for screw or rivet mounting and 24AWG cables that use a PVC jacket for abrasion resistance. These YAGEO Nexensos sensors operate in a temperature range of -20°C to +100°C. RT Ring Terminal PT Temperature Sensors and TH Thread Type PT Temperature Sensors feature a -50°C to +260°C temperature range and IP69 protection. The RT series features stainless steel ring terminal tip material and a sensing element electrically isolated with a dielectric strength of 3kVAC. The TH series features stainless steel thread tip material and excellent thermal conductivity.
Features
- W-SZK
- Cables have a PVC jacket for ruggedization, abrasion resistance
- Integrated thru-hole for screw or rivet mounting
- -20°C to +100°C operating temperature range
- Pt100 resistance values
- Ring Terminal Tempoerature Sensor RT2150
- Fast and accurate surface temperature measurement
- RTD sensing element electrically isolated up to 3 kV AC
- Housing material stainless steel
- Protected IP69
- Ease of installation with M3 screw
- Thread Tip Temperature Sensor TH14M4
- Excellent thermal conductivity
- RTD sensing element electrically isolated up to 3 kV AC
- Housing material stainless steel
- Protected IP69
- Ease of mounting
Applications
- Ring Terminal Temperature Sensor RT2150
- BEV/HEV bus bars
- Charging infrastructure
- Heat sinks
- Thread Tip Temperature Sensor TH14M4
- Charging Infrastructure
- BEV / HEV bus bars
- Heat sinks
- Motor and bearing casings
- W-SZK Data logging
- Heating
- Air conditioning
- Ventilation
- General purpose
W-SZK Mechanical Diagram
TH Dimensions and Materials
RT Dimensions and Materials