Wakefield Thermal SKV Skived Fin Heat Sinks
Wakefield Thermal SKV Skived Fin Heat Sinks are an alternative to extruded heat sinks considering the fin density, which extrusion technology cannot achieve. The SKV Skived heat sinks are manufactured using copper or aluminum with 0.5mm thick fins. These fins are produced from a bar of material, approximately 16ft in length, and then cut to length as required by the final application. The SKV series from Wakefield Thermal offers standard off-the-shelf solutions for applications and custom solutions utilizing a plastic pin attachment.
Features
- Plastic push pin attachment for easy insertion
- Plastic pins ensure the integrity of the PCB board
- High fin densities in comparison to extrusion
- No interface between fins and base
- Improved thermal performance
- Minimal tooling cost for non-standards
Publicado: 2019-02-04
| Actualizado: 2026-06-09