TriQuint TGA2601-SM Dual pHEMT Discrete Device

TriQuint TGA2601-SM Dual pHEMT Discrete Device

The TriQuint Semiconductor TGA2601-SM is a packaged low noise Dual pHEMT Discrete Device. The TGA2601-SM operates from 800 - 3000 MHz. TriQuint's TGA2601-SM in the balanced application circuit typically provides <0.7 dB noise figure with a small signal gain of >24 dB at 900 MHz, >19 dB at 1950 MHz, >19 dB at 2600 MHz. TGA2601-SM Dual pHEMT Discrete Device is available in a low-cost, surface mount 16 lead 4 x 4 QFN style package and is ideally suited for base station and WiMAX applications.

Features
  • Gain 24 dB @ 900 MHz, 19 dB @ 1950 MHz, 19 dB @ 2600 MHz
  • Bias Conditions: 4 V/100 mA
  • Package Dimensions: 4.0 x 4.0 x 0.9 mm
Typical Applications
  • WiMAX
  • Base Stations
Part Number Freq
(GHz)
Gain
(dB)
P1dB
(dBm)
Output
IP3 (dBm)
NF
(dB)
Vdd
(V)
Idd
(mA)
TGA2601-SM-T/R 0.8 - 3 19 - 24 23 30 0.7 4 50
Balanced Amplifier 950 MHz and 1950 MHz Circuit Schematic
Balanced Amplifier 2600 MHz Circuit Schematic
Balanced Amplifier 2600 MHz Circuit Schematic
  • TriQuint Semiconductor
  • Wireless
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)