Texas Instruments TPS2124EVM-126 Multiplexer Evaluation Module
Texas Instruments TPS2124EVM-126 Multiplexer Evaluation Module (EVM) provides convenient access to all critical voltages, pins, and jumpers to configure the TPS2124's different modes of operation. The TI TPS2124 is a dual-input, single-output power multiplexer that automatically detects, selects, and seamlessly transitions between available inputs. Active current limiting protects against overcurrent, and always-on reverse current protection blocks reverse current. Priority can be automatically given to the highest input voltage or manually assigned to a lower voltage to support ORing and Source Selection Operation.Features
- Adjustable overvoltage protection
- Adjustable priority voltage input
- Adjustable soft start/input settling time
- Seamless switchover between input sources
Applications
- Add-on cards (PCIe, RAID, Network)
- ePos
- Video surveillance
- ORing controllers
Required Equipment
- Storage oscilloscope
- Current problem
- Two adjustable power supplies, 0V to 22V at 2A maximum
- A passive or active load
Board Setup
Publicado: 2020-07-24
| Actualizado: 2024-07-05