Texas Instruments TCAN1043AEVM Transceiver Evaluation Module

Texas Instruments TCAN1043AEVM Transceiver Evaluation Module (EVM) helps users evaluate the operation and performance of the TCAN1043A-Q1 and TCAN1043M-Q1 CAN FD transceivers in the SOT (DYY) package. The ability to perform a system-level evaluation using the VIO, EN, INH, nSTB, VSUP, WAKE, and nFAULT pins can be realized on the evaluation module. It also provides bus termination, bus filtering, and protection components.

The Texas Instruments TCAN1043A-Q1 evaluation module has simple connections to all necessary pins of the CAN transceiver device and jumpers where essential to provide flexibility for device pin and CAN bus configuration. There are test points (loops) for all main points where probing is necessary for evaluation, such as GND, VCC, TXD, RXD, CANH, CANL, EN, nFAULT, and WAKE. The evaluation module supports many options for CAN bus configuration.

Features

  • Easy access to all pins of the CAN transceiver
  • PCB footprints provided for common protection/filter components for the CAN bus
  • Silkscreen labeled thoroughly for easy use
  • Termination can be selectively enabled via jumpers

Board Layout

Mechanical Drawing - Texas Instruments TCAN1043AEVM Transceiver Evaluation Module
Publicado: 2022-08-23 | Actualizado: 2022-08-26