TE Connectivity MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Features

  • Durable wire-to-wire and wire-to-board
  • .025/.040/.070 and hybrid versions
  • High density .025 features 2.2mm pitch
  • Housing lance design
  • Improved Kojiri protection
  • Plug and cap connectors for wire termination with integral double lock mechanism
  • Cap housing assembly for PCB mounting
  • Plug and cap housings
  • Various contact platings

Applications

  • Automotive
  • Powertrain systems
  • Safety systems
  • Security systems
  • Convenience
  • Driver information
  • Body systems
  • Chassis systems
Publicado: 2016-01-28 | Actualizado: 2025-10-09