PUI Audio DMM Digital Microphone Evaluation Boards
PUI Audio DMM Digital Microphone Evaluation Boards are easy-to-use boards designed to evaluate DMM Digital Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. The microphones feature ±1dB tightly controlled sensitivity and wide frequency response. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel and is ideal for stereo applications. PUI Audio DMM Digital Microphone Evaluation Boards have the microphone attached for quick and easy testing.Features
- Digital MEMS microphones
- Omni-directional
- ±1dB tightly controlled sensitivity
- 1.8VDC rated voltage
- DMM-3526-B-EB-R
- 1000μA current rating
- Low power and full power modes for preserving battery life when needed
- Compact size with bottom acoustic port
- PDM output
- 20Hz to 18000Hz wide frequency response
- Draws virtually 0 current in sleep mode
- 20mm x 13mm x 2mm dimensions
- DMM-4026-B-EB-R
- 1000μA current rating
- Low power and full power modes for preserving battery life when needed
- Compact size with bottom acoustic port
- PDM output
- 20Hz to 18000Hz wide frequency response
- Consumes virtually 0 current in the sleep mode
- 20mm x 13mm x 2mm dimensions
- DMM-4326-T-EB-R
- 800μA current rating
- Low power and full power modes for preserving battery life when needed
- Compact size with top acoustic port
- PDM output
- 20Hz to 18000Hz wide frequency response
- Consumes virtually 0 current in the sleep mode
- 20mm x 13mm x 2.05mm dimensions
- DMM-4026-B-I2S-EB-R
- 1000μA current rating
- Compact size with bottom acoustic port
- I2S output
- 20Hz to 20000Hz wide frequency response
- Consumes only 5µA current in the sleep mode
- 20mm x 18mm x 2mm dimensions
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | La Herramienta es para la Evaluación de | Dimensiones |
|---|---|---|---|
| DMM-4026-B-EB-R | ![]() |
DMM-4026-B-R | 20 mm x 13 mm x 2 mm |
| DMM-4026-B-I2S-EB-R | ![]() |
DMM-4026-B-I2S-R | 20 mm x 18 mm x 2 mm |
| DMM-4326-T-EB-R | ![]() |
DMM-4326-T-R | 20 mm x 13 mm x 2.05 mm |
| DMM-3526-B-EB-R | ![]() |
DMM-3526-B-R | 20 mm x 13 mm x 2 mm |
Publicado: 2020-06-04
| Actualizado: 2024-04-09