Power Integrations CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

The CAPZero Reference Design Board (RDK-252) demonstration board employs the CAP014DG CAPZero IC and operates over a universal input range. This demo board for the CapZero family is designed and tested to operate with an ambient temperature environment of up to 105ºC.

Features

  • Meets IEC 60335 X capacitor discharge of <34 V in <1 sec
  • One part to cover X capacitor values from 100nF to 6mF 
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design - larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals - meets safety standards for use before or after system input fuse
  • <5mW consumption at 230VAC for all X capacitor values
  • >4 mm creepage on package and PCB
  • Self-supplied - no external bias required
  • High common mode surge immunity - no external ground connection
  • High differential surge withstand - 1000V internal MOSFETs
  • NEMKO and CB certification

Applications

  • All ACDC converters with X capacitors >100nF up to 6µF
  • Appliances requiring EuP Lot 6 compliance
  • Adapters requiring ultra-low no-load consumption
  • All converters requiring very low standby power
  • Lossless generation of zero-crossing signal
  • Small and major appliances requiring ErP lot 6 compliance
  • Comfort appliances
  • Industrial applications
Publicado: 2010-09-15 | Actualizado: 2023-02-28