Ohmite TBH25 Thick Film Power Resistors

Ohmite TBH25 25W Thick Film Power Resistors are TO220 style resistors designed for a variety of uses that require intermediate heatsinkable power at an economical price. Engineered for industrial applications, the TBH25 Series delivers reliable performance to traditional high-quality Ohmite standards. The Ohmite TBH25 Series 25W Thick Film Power Resistors feature 25W @ 25°C case temperature, non-inductive performance, and low terminal resistance. In addition, the TBH25 Series has a resistance element that is electrically insulated from the metal heat sink mounting tab. Applications include power supplies, industrial controls, automotive steering, pre-load/damping, snubber/bleeder, and current sensing.

Features

  • 25W @25ºC case temperature
  • Non-inductive performance
  • Low thermal resistance
  • Anti-static tube packaging available
  • Economically priced
  • Resistance element is electrically insulated from metal heat sink mounting tab
  • 0.03Ω to 10KΩ resistance range
  • -55°C to +150°C operating temperature range

Applications

  • Power supplies
  • Industrial controls
  • Automotive steering
  • Pre-load/damping
  • Snubber/bleeder
  • Current sensing
Publicado: 2010-08-04 | Actualizado: 2022-03-11