Nexperia PDZ-GW Zener Diodes
Nexperia PDZ-GW Zener Diodes feature ≤40W non-repetitive peak reverse power dissipation and ≤365W total power dissipation in a SOD123 package. This small plastic package is suitable for surface-mounted designs, and the 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. These general-purpose Zener diodes offer a wide 2.4V to 36V working voltage range and a low reverse current IR range. Nexperia PDZ-GW Zener Diodes are AEC-Q101 qualified and have an ambient temperature range of -55°C to +150°C with a maximum junction temperature of +150°C.Features
- General-purpose Zener diodes
- Small plastic package suitable for surface-mounted design
- Wide working voltage range
- Low reverse current IR range
- Tolerance series: B2, approximately ±2%
- AEC-Q101 qualified
Applications
- Automotive
- General regulation functions
- Voltage shifters
- Voltage reference
Specifications
- ≤40W non-repetitive peak reverse power dissipation
- ≤365W total power dissipation
- 2.4V to 36V nominal working voltage range (E24 range)
- SOD123 package
- 2.675mm x 1.6mm x 1.15mm dimensions
- +150°C maximum junction temperature
- -55°C to +150°C ambient temperature range
Package Outline
Publicado: 2018-07-18
| Actualizado: 2023-03-08