Nexperia 74AHC1G42x Single-Output Logic Dividers

Nexperia 74AHC1G42x Single-Output Logic Dividers are advanced high-speed CMOS dividers with an oscillator designed to save space, increase efficiency, and reduce overall system costs. These single-output dividers are offered in a smaller package than general-purpose multiple-output logic dividers (up to 93% PCB space saving compared to HC40x series in SO16). Nexperia 74AHC1G42x Single-Output Logic Dividers feature overvoltage-tolerant inputs for mixed voltage mode operation, increasing reliability and flexibility in designs. The series is available in a 10-stage, 12-stage, or 14-stage variant in a compact TSSOP5 package.

Features

  • Variants
    • 74AHC1G4210: 10 stage
    • 74AHC1G4212: 12 stage
    • 74AHC1G4214: 14 stage
  • Wide supply voltage range from 2.0V to 5.5V
  • Overvoltage tolerant inputs to 5.5V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • ESD protection
    • HBM JESD22-A114F: exceeds 2000V
    • CDM JESD22-C101E: exceeds 1000V
  • Specified from -40°C to +85°C and -40°C to +125°C
  • Package
    • TSSOP5 (SOT353-1)
    • 2mm x 1.25mm x 0.95mm
    • 5 leads, 0.65mm pitch
  • RoHS compliant

Applications

  • Low power
  • Space-constrained areas
  • Frequency division
  • Clock management

Block Diagram

Nexperia 74AHC1G42x Single-Output Logic Dividers
View Results ( 3 ) Page
N.º de artículo Hoja de datos Tiempo de retardo de propagación
74AHC1G4210GWH 74AHC1G4210GWH Hoja de datos 19 ns
74AHC1G4212GWH 74AHC1G4212GWH Hoja de datos 22 ns
74AHC1G4214GWH 74AHC1G4214GWH Hoja de datos 25 ns
Publicado: 2018-04-17 | Actualizado: 2023-03-14