XP Power VFL05 Series & VFR05 Series Wall Mount Adaptors
XP Power VFL05 Series and VFR05 Series Wall Mount Adaptors are 5W external AC-DC wall mount adaptors that offer single output voltages ranging from 5VDC to 12VDC. These adaptors have multiple USB options in addition to the standard jack plug connector. The VFL05 and VFR05 adaptors comply with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. The VFR05 series includes interchangeable US, UK, EU, and AU mains connectors to enable global use, whereas the VFL05 offers cost-effective fixed connectors. Applications include industrial technology, computing, communications, IoT, portable medical devices, home automation devices, and household appliances.The VFL05 and VFR05 series adaptors also offer Class B conducted and radiated emissions, Class II construction, and industrial safety approvals. This benefits system designers with easy integration into a wide range of applications in industrial technology, communications, home automation, and consumer electronics.
Features
- Standard barrel jack and USB connectors
- Level VI energy efficiency standard
- Interchangeable US, UK, EU, and AU AC mains connectors
- Class B conducted and radiated emissions
- Class II construction
- Comply with UL/EN/IEC 62368-1 ITE safety approvals
- Limited Power Source (LPS) approved
Specifications
- Universal 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 5VDC to 12VDC single output voltage range
- 4s maximum start-up delay
- 200mVpk-pk ripple and noise
- 75mW no-load input power
- 0°C to 60°C operating temperature range
Applications
- Home automation
- Consumer electronics
- Security
- Instrumentation
- Industrial technology
- Household appliances
- Communications
Mechanical Diagrams
View Results ( 18 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Conector de salida de CC | Eficiencia |
|---|---|---|---|---|---|
| VFL05US120-US-JA | ![]() |
12 VDC | 420 mA | 5.5 mm Barrel Jack (5.5x12) | 79 % |
| VFR05US050-BB | ![]() |
5 VDC | 1 A | USB-A | 77 % |
| VFR05US050-UB | ![]() |
5 VDC | 1 A | USB Micro B | 74 % |
| VFR05US090-JA | ![]() |
9 VDC | 550 mA | 5.5 mm Barrel Jack (5.5x12) | 78 % |
| VFR05US120-JA | ![]() |
12 VDC | 420 mA | 5.5 mm Barrel Jack (5.5x12) | 79 % |
| VFL05US050-EU-JA | ![]() |
5 VDC | 1 A | 5.5 mm Barrel Jack (5.5x12) | 75 % |
| VFL05US050-UK-BB | ![]() |
5 VDC | 1 A | USB-A | 77 % |
| VFL05US050-US-BB | ![]() |
5 VDC | 1 A | USB-A | 77 % |
| VFL05US050-US-JA | ![]() |
5 VDC | 1 A | 5.5 mm Barrel Jack (5.5x12) | 75 % |
| VFL05US050-US-MB | ![]() |
5 VDC | 1 A | USB Mini B | 74 % |
Publicado: 2024-07-24
| Actualizado: 2025-03-31