Würth Elektronik WE-TS Shielding Textiles
Würth Elektronik WE-TS Shielding Textiles are Ni/Cu textiles with conductive adhesive and high conductivity, which results in high shielding effectiveness. WE-TS Textiles feature a -25°C to +80°C operating temperature range, 0.11Ω/cm2 surface resistance, and 0.03Ω/cm3 volume resistance. Würth Elektronik WE-TS Shielding Textiles are ideal for shielding, displays, and electronic contacting and grounding.Features
- Ni/Cu textiles with conductive adhesive
- High shielding effectiveness due to a high conductivity
- 0.11 Ω/cm2 typ. surface resistance
- 0.03 Ω/cm3 typ. volume resistance
- –25°C to +80°C operating temperature range
- The shielding gasket is not solderable
Publicado: 2017-03-09
| Actualizado: 2022-07-11