Würth Elektronik LED Development Kit

Würth Elektronik Lighting Development Kit offers an all-in-one solution for dynamic lighting needs. Whether it’s crafting vibrant RGBW color mixes for various settings, nurturing plant growth with precision using the horticulture panel, or creating an indoor illumination tailored to Human Centric Lighting (HCL) principles, this kit is suitable. This kit features the  MagI3C multi-color LED driver that is capable of powering all three panels seamlessly. With four MagI3C LED step-down current modules, the user gains precise control over the intensity and color of each of the four LED strings, catering to diverse application requirements. Designed with compliance in mind, this Würth Elektronik kit incorporates an EMI filter to meet the stringent limits of the EN55015 conducted lighting norm and the CISPR32 norm for radiated Emi, even during dimming operations.

Control is made effortless through a user-friendly app available for both iOS and Android devices, utilizing BLUETOOTH® LE connectivity.  The app empowers users to easily customize lighting, i.e., delving into horticulture, adjusting white color temperatures, experimenting with RGBW combinations, or fine-tuning LED intensity. Designed with compliance in mind, the kit incorporates an EMI filter to meet the stringent limits of the EN55015 conducted lighting norm and the CISPR32 norm for radiated Emi, even during dimming operations.

Features

  • 4-channel LED driver
  • Horticulture panel to grow plants (16 LEDs)
  • RGBW panel for lighting solutions (4 LEDs)
  • Sunshine panel for indoor illumination (40 LEDs)
  • Intensity of each channel can be adjusted individually (dimming 0 to 100%)
  • Dimming via Bluetooth LE control (2608011024000)
  • App "WEillumiate" - control light panel and adjust light for various applications
  • PWM dimming method - controlled by PIC16F1527 microcontroller
  • Dimming profiles and colors can be stored
  • LED driver: MagI3C power module
  • Conducted and radiated EMI compliant (EN55015 and EN55032)
  • Good thermal behavior
  • Integrated robust industrial Bluetooth LE module based on Nordic nRF52832
  • Kit is Bluetooth LE 4.2 qualified

Videos

Publicado: 2021-11-23 | Actualizado: 2024-02-12