Vishay Semiconductors TEFD4300x High-Speed Silicon PIN Photodiodes

Vishay Semiconductors, TEFD4300x High-Speed Silicon PIN Photodiodes feature high radiant sensitivity and fast switching times in clear- and black-epoxy T1 plastic packages. Offering 3mm lenses, the TEFD4300 and TEFD4300F feature a high reverse photocurrent of 17µA and a ±20° angle of half sensitivity. For infrared and visible light sources, the TEFD4300 is a clear epoxy device with a sensitivity range of 350nm to 1120nm. For light sources in the infrared wavelength range of 770nm to 1070nm, the TEFD4300F is a black epoxy device with a daylight blocking filter matched with 850nm to 950nm IR emitters. Vishay Semiconductors TEFD4300x High-Speed Silicon PIN Photodiodes are package matched with the VSLB3940, TSUS4300, and TSAL4400 IR emitter series. The devices are optimized for data transmission, photo interrupters, optical switches, encoders, and position sensors in metering applications.

Features

  • Leaded package type
  • T-1 package form T-1
  • Dimensions (in mm) - Ø 3
  • High radiant sensitivity
  • TEFD4300 is suitable for visible and near-infrared radiation
  • TEFD4300F has a daylight blocking filter matched with 850nm to 950nm emitters
  • Fast response times
  • Angle of half sensitivity (ϕ = ± 20°)
  • The package is matched with IR emitter series VSLB3940TSUS4300, and TSAL4400
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications

  • High-speed photodetector for data transmission
  • Optical switches
  • Counters and sorters
  • Interrupters
  • Encoders
  • Position sensors

Package Dimensions in mm

Vishay Semiconductors TEFD4300x High-Speed Silicon PIN Photodiodes

Infographic

Schematic - Vishay Semiconductors TEFD4300x High-Speed Silicon PIN Photodiodes
Publicado: 2012-03-19 | Actualizado: 2022-03-11