Vishay Semiconductors SE45124/SE50124 SMD High Voltage Rectifiers
Vishay Semiconductors SE45124/SE50124 Surface-Mount (SMD) High Voltage Rectifiers feature excellent heat dissipation and high surge current capability. These devices feature a peak reverse voltage (VRRM) of 1200V and have a 45A (SE45124) or 50A (SE50124) average forward current (IF(AV)) rating. Vishay Semiconductors SE45124/SE50124 SMD High Voltage Rectifiers are used as flywheel diodes for high-power motors in EV/HEV, in single- or three-phase bridge rectification circuits, and as high-voltage block diodes.
Features
- Excellent heat dissipation
- Oxide planar chip junction
- High surge current capability
- Ultra-low forward conduction
- High junction temperature capability
- High ESD capability
- High avalanche capability
- Meets MSL 1, per J-STD-02, LF maximum peak of +245°C
- AEC-Q101 qualified
Applications
- Flywheel diodes for a big power motor in EV/HEV
- Single or three-phase bridge rectification circuits
- High-voltage block diodes
Specifications
- Average forward current [IF(AV)] of 45A (SE45124) or 50A (SE50124)
- 1200V peak reverse voltage (VRRM)
- 700A maximum peak forward surge current (IFSM)
- 10μA reverse current (IR) (VR = 800V, TJ = +125°C)
- Forward voltage (VF)
- SE45124 - 1.05V (typ.) (IF = 45A, TA = +125°C)
- SE50124 - 1.08V (typ.) (IF = 50A, TA = +125°C)
- +175°C TJ (max.)
- DO-218AB package
- Single circuit configuration
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 is halogen-free, RoHS-compliant, and commercial grade
- Base P/NHM3 is halogen-free, RoHS-compliant, and AEC-Q101 qualified
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD22-B102
- M3 and HM3 suffix devices meet the JESD 201 class 2 whisker test
- Polarity is marked
Circuit Diagram
Dimensions
Publicado: 2026-02-11
| Actualizado: 2026-02-17