Vishay / Vitramon VJ HIFREQ HT Multilayer Ceramic Chip Capacitors

Vishay / Vitramon VJ HIFREQ HT Surface-Mount Multilayer Ceramic Chip Capacitors are available in five case sizes, ranging from 0402 to 1111. The surface-mount MLCCs operate over a temperature range of -55°C to +200°C. These wet-build process devices are constructed with ultra-stable dielectric material. Vishay / Vitramon VJ HIFREQ HT MLCCs are ideal for use in various applications, including RF and microwave, broadband communication, and satellite communication.

Features

  • 0402, 0505, 0603, 0805, and 1111 case sizes
  • +175°C/+200°C high frequency/high temperature
  • Ultra-stable dielectric material
  • Lead-free terminations code "X"
  • Surface-mount, wet-build process
  • Reliable noble metal electrode (NME) system
  • Made with a combination of design, materials, and tight process control to achieve high field reliability

Applications

  • RF and microwave
  • Broadband communication
  • Satellite communication
  • Base stations
  • Medical instrumentation and test equipment
  • Military devices (radar, communication, and more)
  • Wireless devices

Specifications

  • -55°C to +200°C operating temperature range
  • Capacitance range
    • 0.1pF to 47pF (0402)
    • 0.1pF to 330pF (0505)
    • 0.1pF to 270pF (0603)
    • 0.1pF to 1000pF (0805)
    • 0.2pF to 3300pF (1111)
  • 25VDC to 500VDC voltage rating
  • 0ppm/°C ± 30ppm/°C from -55°C to +200°C temperature coefficient of capacitance
  • Dissipation factor
    • 0.05% max at 1.0VRMS and 1MHz for values ≤1000pF
    • 0.05% max at 1.0VRMS and 1kHz for values >1000pF
Publicado: 2020-12-02 | Actualizado: 2024-09-20