Vishay / Siliconix SiA429DJT 20V P-Channel MOSFETs
Vishay / Siliconix SiA429DJT 20V P-Ch TrenchFET® Power MOSFETs offer a low on-resistance for a P-Channel device with a sub-0.8mm profile. Vishay / Siliconix SiA429DJT TrenchFET Power MOSFETs come in a thermally enhanced Thin PowerPAK® SC-70 package with an ultra-low 0.6mm profile. The SiA429DJT is ideal for DC/DC converters and load and charger switches. The lower on-resistance translates into lower conduction losses.Features
- TrenchFET® Power MOSFET
- Thermally Enhanced PowerPAK® SC-70 Package
- Small Footprint Area
- Ultra-Thin 0.6mm height
- 20V drain-source voltage
- On-resistance:
- 20.5mΩ at 4.5V
- 27mΩ at 2.5V
- 36mΩ at 1.8V
- 60mΩ at 1.5V
Applications
- Load Switch and Charger Switch for Portable Devices
- DC/DC Converter
Publicado: 2011-08-02
| Actualizado: 2022-03-11