TRACO Power TEQ 300WIR 300W DC/DC Converters

Traco Power TEQ 300WIR 300W DC/DC Converters are isolated high-performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges in a rugged, sealed metal case. The converters are suitable for a wide range of applications, especially industrial applications where the module requires chassis mounting and PCB mounting is not possible.

High efficiency and overall heatsink construction allow an operating temperature up to +55°C with natural convection cooling without power derating and up to +80°C with power derating. Further features include output voltage trimming, Remote On/Off, and under-voltage lockout. The ultra-wide input voltage range and reverse input voltage protection make the TEQ 300WIR an excellent solution for battery-operated systems.

Features

  • High power block with excellent thermal convection
  • -40°C to +80°C operating temperature range
  • Increased shock and vibration resistance
  • Ultra-wide 4:1 input voltage range
  • EN 50155 approval for railway applications
  • Up to 92% efficiency
  • Constant current output characteristic for battery load applications
  • Power-sharing (up to 3pcs in parallel)
  • Input filter meets EN 55022, class A
  • 3000VDC I/O isolation
  • Infinite capacitive load
  • Under-voltage lock-out circuit
  • Soft start
  • Input protection filter

Videos

Dimensions

Mechanical Drawing - TRACO Power TEQ 300WIR 300W DC/DC Converters
Publicado: 2016-11-14 | Actualizado: 2022-03-11