Texas Instruments TUSB211RPTREVM Evaluation Module

Texas Instruments TUSB211RPTREVM Evaluation Module (EVM) is designed to provide a simple means of demonstrating the signal conditioning capability of the TUSB211. The evaluation module is pre-configured and simply connects the Type B connector on the evaluation module to the Type A receptacle found on a host PC. The standard connection is made using the USB cable and a USB device helps plug into the Type A receptacle of the Texas Instruments TUSB211RPTREVM board.

Features

  • Plug-and-play design
  • The TUSB211RPTREVM requires no external power as the evaluation module will be powered from VBUS sourced from the host port
  • Five sets of switches to facilitate configuration changes
  • Includes headers for monitoring some device pins of the TUSB211 as well as the power to the device
Publicado: 2019-01-02 | Actualizado: 2024-01-19