Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter
Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter contains six independent Inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS04-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Datasheets
Functional Block Diagram
Publicado: 2019-10-03
| Actualizado: 2023-11-27