Texas Instruments SN74HC03 Quad 2-Input NAND Gates

Texas Instruments SN74HC03 Quad 2-Input NAND Gates contain four independent 2-input NAND Gates with open-drain outputs. Each gate performs the Boolean function Y = /A ● /B in positive logic. The Texas Instruments SN74HC03 has a wide operating voltage range of 2V to 6V and a low power consumption of 20µA (max.).

Features

  • Wide operating voltage range of 2V to 6V
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption, 20µA (max.) ICC
  • Typical tpd = 8ns at 5V
  • ±4mA output drive at 5V
  • Low input current of 1µA

Applications

  • Level shifting
  • Wired-AND applications
  • Interfacing logic families
  • LED drivers
  • Motor control and power supplies

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC03 Quad 2-Input NAND Gates
Publicado: 2025-05-06 | Actualizado: 2025-05-13