Texas Instruments QFN16-DIP-EVM Op Amp Evaluation Module (EVM)
Texas Instruments QFN16-DIP-EVM Operational Amplifier Evaluation Module (EVM) provides a fast and easy platform for prototyping TI's RUM-16 package parts. This tool is targeted especially for TI's Quad Op Amps but may be used with any device with the same footprint. Scoring allows each device to be separated into individual circuit boards. With the included terminal strips, the boards may be plugged into DIP-type sockets or solderless breadboards.Features
- Low cost
- The flexible design allows use with any pinout
- Prototype up to eight devices with one evaluation module
- Compatible with common solderless breadboards
Kit Contents
- QFN16-DIP-EVM circuit board
- (2) terminal strip (Samtec TS-132-G-AA)
Publicado: 2019-04-26
| Actualizado: 2023-08-25