Texas Instruments LMX2492EVM Evaluation Module (EVM)
Texas Instruments LMX2492EVM Evaluation Module (EVM) supports the evaluation of the LMX2492 and LMX2492-Q1. The LMX2492 and LMX2492-Q1 are ultra-low noise 14GHz wideband RF PLLs with ramp/chirp generation. These devices consist of a delta-sigma fractional-N PLL, phase detector, programmable 5V charge pump, and high-frequency divider for the VCO. The Texas Instruments LMX2492EVM includes an integrated LDO for the digital supply and a frequency/phase modulation terminal.Features
- -227 dBc/Hz normalized PLL noise in fractional mode
- 500 MHz to 14 GHz wideband PLL
- 3.15V to 5.5V charge pump PLL voltage
- Integrated FMCW ramp/chirp generation
- FSK/PSK modulation
- Excellent ramp linearity
- 200MHz maximum phase detector frequency
- Integrated LDO for digital supply
- Frequency/phase modulation terminal
- Able to operate in a single 3.3V supply
Board Layout
Publicado: 2017-04-26
| Actualizado: 2022-04-26