Texas Instruments BOOSTXL-POSMGR Position Manager BoosterPack

Texas Instruments BOOSTXL-POSMGR C2000 DesignDRIVE Position Manager BoosterPack is designed to evaluate interfaces to absolute encoders and analog sensors. The flexible low-power platform combined with the DesignDRIVE Position Manager software transforms into a powerful tool for interfacing popular position encoder types such as EnDat, BiSS, and T-format with C2000 devices. The need for external FPGAs is eliminated due to the integration of interfaces to the most popular digital and analog position sensors onto C2000 MCUs.

Features

  • Hardware
    • 2x channels of RS-485 line interface supporting up to 100m distances
    • 1x SinCos analog interface
    • 2x 20-pin headers/connectors to LaunchPad
    • Capable of supporting 2x absolute encoders simultaneously
    • Works with CLB-enabled C2000 MCUs
  • Software
    • Free download of Position Manager solutions in C2000 controlSUITE package
    • Simple application programming interface
    • Absolute encoder support for EnDat 2.2, 2.1, BiSS-C and T-format
    • Analog sensor support for resolvers and SinCos transducers
  • Recommended LaunchPad
    • LAUNCHXL-F28379D C2000 Delfino MCUs F28379D LaunchPad Development Kit
    • TI BoosterPack Checker for an interactive list of compatible BoosterPacks
  • Get Started
    • Read and follow the instructions in the Reference Designs for the specific encoder format
    • Tamagawa T-format Absolute Encoder Master Interface Ref Design for C2000 MCUs
    • S-C Absolute Encoder Master Interface Reference Design for C2000 MCUs
    • EnDat 2.2 Absolute Encoder Master Interface Reference Design for C2000 MCUs

Applications

  • Industrial
  • Motor Drives
Publicado: 2018-09-21 | Actualizado: 2023-11-03