Texas Instruments AMC7924 24-Ch 12-bit Analog Monitor & Controllers

Texas Instruments AMC7924 24-Ch 12-bit Analog Monitor and Controllers are designed for high-density, general-purpose monitor and control systems. The AMC7924 features 24 12-bit digital-to-analog converters (DACs) with programmable output ranges. Additionally, the devices incorporate a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The high integration of the AMC7924 significantly reduces component count and simplifies closed-loop system designs. This high level of integration makes the AMC7924 ideal for high-density applications where board space is critical.

The TI AMC7924 24-Ch 12-bit Analog Monitor and Controllers contain 24 dedicated ADC inputs and six flexible input/output (FlexIO) pins, configured as either additional analog inputs to the ADC or as GPIOs. A 4-wire, SPI-compatible interface provides communication to the device.

The AMC7924 performs as an all-in-one bias-control circuit for the power amplifiers (PA) found in multichannel RF communication systems via high integration and a wide operating temperature range. Furthermore, the flexible DAC output ranges and built-in sequencing options enable the device to be used as a biasing controller for various transistor technologies, such as LDMOS, GaAs, and GaN. The AMC7924 feature set is similarly useful in general-purpose monitor and control systems.

Features

  • 24 monotonic 12-bit DACs
    • –10V to 0V, 5V to 0V, 0V to 5V, and 0V to 10V Programmable ranges
    • High current drive capability
    • Auto range detector
  • 24 inputs, 12-bit SAR ADC
    • 250kSPS High sample rate
    • 0V to 5V and 0V to 2.5V Input ranges
    • Programmable out-of-range alarms
  • 6 FlexIO pins; ADC and GPIO configurable
  • Built-in sequencing features
  • Internal 2.5V reference
  • Internal temperature sensor
    • ±2.5°C, Maximum accuracy
    • 0.0625°C Resolution
  • 4-wire, SPI-compatible interface
    • 1.65V to 5.5V operation
  • –40°C to +125°C Specified temperature range
  • –40°C to +150°C Operating temperature range

Applications

  • Active antenna system mMIMO (AAS)
  • Macro remote radio unit (RRU)
  • Radar
  • Data acquisition (DAQ)

Simplified Schematic

Schematic - Texas Instruments AMC7924 24-Ch 12-bit Analog Monitor & Controllers
Publicado: 2022-03-31 | Actualizado: 2022-10-13