Teltonika SWM28x Managed Switches
Teltonika SWM28x Managed Switches are high-capacity L2 managed switches with enhanced L3 capabilities. These switches are engineered for network control, flexibility, and reliability, featuring a compact 1U rack design. The SWM28x managed switches support key industrial protocols, including PROFINET, EtherNet/IP, and MRP, ensuring seamless integration into complex automation systems. These switches feature 4 SFP slots and 24 Gigabit Ethernet ports. The SWM28x managed switches are cloud-enabled and are fully compatible with the Remote Management System (RMS). Typical applications include simplified EV charging and university network coverage.Features
- 4 SFP ports
- 1U rack design
- Cloud enabled
- CE, UKCA, CB, RCM, FCC, and IC certified
- 802.3i, 802.3u, 802.3ab, 802.3x, and 802.3az IEEE standards
- Loop protection, Forwarding table, VLAN, and STP/RSTP
- Static IPv4 routing, static IPv6 routing, DHCPv6 client, and static IPv6 address
- Realtek, single core, 500MHz, MIPS-4KEc CPU
- 128MB, DDR3 RAM
- 16MB serial flash storage
- 483mm x 44mm x 234mm dimensions
Applications
- Simplified EV charging
- University network coverage
HARDWARE
Additional Resources
Videos
View Results ( 3 ) Page
| N.º de artículo | Tipo de interfaz | Consumo de energía | Serie |
|---|---|---|---|
| SWM280000200 | RJ45, SFP | 325 W | SWM280 |
| SWM281000200 | RJ45, SFP | 20 W | SWM281 |
| SWM282000200 | RJ45 | 330 W | SWM282 |
Publicado: 2025-10-08
| Actualizado: 2025-10-28