TE Connectivity / AMP Connectors Micro MATE-N-LOK Connector System
TE Connectivity's (TE) / AMP Connectors Micro MATE-N-LOK Connector System features a low-profile and ultra-slim design with proven reliability and performance. The soft-shell connectors have a vertical height of less than 4.7mm and include right-angle surface-mount headers and mating cable connectors. The connector system accommodates a wide range of wires from 24AWG to 20AWG and 30AWG to 26AWG. TE / AMP Micro MATE-N-LOK Connector System features a positive latch to prevent unmating. The connectors are rated up to 5A and 250V. The 94V-0-rated nylon housing is offered in black or natural colors. Contacts are phosphor bronze with a choice of tin or gold plating.Features
- 2, 3, and 4 positions available
- Black and natural colors available
- <4.7mm in vertical height required
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right-angle, surface-mount headers with surface-mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
Publicado: 2009-01-05
| Actualizado: 2025-10-27