TE Connectivity SOLARLOK PV4 Connectors

TE Connectivity's (TE) PV4 Connectors offer a robust and weatherproof connectivity solution for thin-film and crystalline panel manufacturers and installers. These IP68-compliant connectors provide reliable performance in demanding and harsh environments. Designed with an audible snap-in and lock feature, TE PV4 connectors assure a stable and safe connection and withstand accidental pulls without interruption. PV4 Connectors, which are easy to assemble with industry-standard connectors and tools, achieve a low contact resistance to maximize the total power output. The PV4 series includes a crimping tool and field tool with multiple functions.

Features

  • Low contact resistance
  • IP68 protection
  • Conformance with NEC 2008/11 requirements
  • Quick and easy assembly with industry application tools
  • Audible snap-in and lock mating system

Applications

  • Connections between panels
  • Connections to inverters
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
2270251-3 2270251-3 Hoja de datos Conectores solares / Conectores fotovoltáicos PIN,PV4-SMX/PV4-S1MX
1971903-1 1971903-1 Hoja de datos Conectores solares / Conectores fotovoltáicos PV4 Multi-Function Field Tool
Publicado: 2013-02-28 | Actualizado: 2022-03-11