TE Connectivity / AMP Connectors Economy Power (EP) Headers
TE Connectivity's AMP Reflow Capable Economy Power (EP) Headers are designed to streamline the manufacturing processes. These components feature a thermoplastic housing that withstands the high temperatures associated with reflow soldering. This also allows for an easy transition to a full reflow assembly process. These headers are designed with shrouding, have a positive audible latching for error-resistant assembly, and offer a standard 0.156" (3.96mm) centerline that mates with TE's existing Economic Power II wire-to-board connectors. TE's Reflow Capable EP Headers are built on a tested solution for wire-to-board applications. Ideal applications include HVAC equipment, industrial machinery, power supplies, security systems, elevators, and escalators.
Features
- High-temperature thermoplastic housing and pin-in-paste soldering allows for transition to reflow PCB assembly
- Positive audible latching for error-resistant assembly
- Shrouded header eliminates mismating due to alignment of the receptacle/header
- Low-contact mating force
Applications
- HVAC equipment
- Industrial machinery
- Power supplies
- Security systems
- Elevators
- Escalators
Specifications
- 12A maximum, 600VAC current
- 1500VAC dielectric withstanding voltage
- 0.156" (3.96mm) centerline
- Copper alloy, Sn-over-Ni plating contacts
- -55°C to +105°C operating temperature range
- UL 94V-0 flammability
EP Header Dimensions