TDK ALT SMD Pulse Transformers
TDK ALT SMD Pulse Transformers feature an innovative automated coil winding technique and uniform electrical properties with a much smaller footprint. TDK ALT SMD Pulse Transformers are compatible with 10/100/1000BASE-T, 1000BASE-T/2.5GBASE-T/5GBASE-T with PoE+(600mA) and 10GBASE-T for LAN interface portion of various devices. The series offers a high-quality product with automatic winding, and it conforms to the RoHS directive. Applications include LAN interface portions of various devices such as network devices, communication devices, and digital home appliances.Features
- Wound chip type pulse transformer developed for LANs
- Compatible with 10BASE-T, 100BASE-TX, 1000BASE-T, and 10GBASE-T
- High-quality product with automatic winding
- Product conforming to RoHS directive
Applications
- LAN interface portion of various devices
- Network devices
- Communication devices
- Digital home appliances
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia |
|---|---|---|---|
| ALT3232M-151-T001 | ![]() |
Transformadores de pulso TRANSFORMERS AUDIO & SIGNAL | 150 uH |
| ALT4532H-121-T10G | ![]() |
Transformadores de pulso 10G Hi Speed Ethernt Pulse Transformer | 120 uH |
| ALT4532P-181-T05G | ![]() |
Transformadores de pulso 2.5G/5G PoE Hi Speed Pulse Transformer | 180 uH |
| ALT4532M-171-T001 | ![]() |
Transformadores de pulso 170uH 6Terminal Pulse Transformer | |
| ALT4532M-201-T001 | ![]() |
Transformadores de pulso XFRMR LAN 1CT:1CT 200UH | 200 uH |
Publicado: 2012-08-21
| Actualizado: 2022-03-11