TDK VLM Inductors for Power Supply Circuits
TDK VLM Inductors for Power Supply Circuits offer low loss and large current capability design. TDK VLM Inductors also have a magnetic shield construction that should actualize high resolution for EMC protection. These inductors also have a magnetic coupling type core with low magnetic flux leakage and three-terminal structure.Features
- Low loss
- Large current capability design
- High magnetic shield construction
- Magnetic coupling type core with low magnetic flux leakage and three-terminal structure
- Available for automatic mounting in tape and reel package
- ±20% inductance tolerance
- -40°C to +125°C (including self-temperature rise) operating temperature range
Applications
- Notebook type and mobile computers
- Amusement equipment
- DVD players
- Plasma displays
View Results ( 2 ) Page
| N.º de artículo | Descripción | Inductancia | Resistencia CC máxima |
|---|---|---|---|
| VLM10555T-2R5M8R0-2 | Inductores de potencia - SMD 2.5uH 6.7mOhms 15A | 2.5 uH | 6.7 mOhms |
| VLM10555T-4R3M7R2-2 | Inductores de potencia - SMD 4.3uH 8.3mOhms 9A | 4.3 uH | 8.3 mOhms |
Publicado: 2013-04-02
| Actualizado: 2022-03-11