Switchcraft Cordette Pendant Switch Cables
Switchcraft Cordette Pendant Switch Cables feature tactile feedback, an ergonomic housing, and IP68 water resistance. Switchcraft Cordette Pendant Switch Cables offer a minimum of 100,000 actuation cycles and 125VAC, 250VAC, and 5A voltage ratings. The cables are designed for traffic signal control, outdoor instrument, and equipment control applications.
Features
- IP68 water resistance
- Tactile feedback
- Ergonomic housing
- Off-the-shelf and custom cable options
- 6-foot cable assembly option
- Overmolded strain relief
Applications
- Nurse call switches
- Infusion pump controls
- Traffic signal control override
- Equipment controls
- Outdoor instruments
- Outdoor ride and attraction controls
Specifications
- 100,000 minimum actuation cycles
- Single-pole snap switch
- 125VAC to 250VAC, 5A voltage
- <3lb actuating force
- Thermoplastic housing
- Silver-plated terminals
- 4-conductor, 22AWG cable
- PVC jacket
Dimensions
Publicado: 2026-10-12
| Actualizado: 2026-11-09