STMicroelectronics X-NUCLEO-IHM11M1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM11M1 DC Motor Driver Expansion Board is a low voltage three-phase brushless DC motor driver expansion board based on the STSPIN230 for STM32 Nucleo. The board provides an affordable and easy-to-use solution for the implementation of portable motor driving applications. These applications include thermal printers, robotics and toys. The X-NUCLEO-IHM11M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms.

Features

  • Low voltage range from 1.8V to 10V
  • Current up to 1.3Arms
  • Current control with adjustable off-time
  • Full protection overcurrent and short circuit protection
  • Thermal shutdown
  • Compatible with Arduino UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • Equipped with ST morpho connectors
  • Hall/Encoder motor sensor connector and circuit
  • Potentiometer available for speed regulation
  • RoHS compliant
Publicado: 2016-09-13 | Actualizado: 2022-03-11