STMicroelectronics ST25TV RFID Tag IC with EEPROM

STMicroelectronics ST25TV RFID Tag IC with EEPROM is an NFC/RFID tag IC with a tamper-proof feature and specific modes to protect customer privacy. The device features a digital signature generated by TruST25™ (a set of software and procedures), used to prove the origin of the chip in cloning detection. The ST25TV embeds a configurable EEPROM with 60-year data retention and can be operated from a 13.56MHz long range RFID reader or an NFC phone. The STMicroelectronics ST25TV RFID Tag IC with EEPROM contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag.

Features

  • Contactless interface
    • Based on ISO/IEC 15693
    • NFC Forum Type 5 tag certified by the NFC Forum
    • Supports all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates
    • Custom Fast read access up to 53KB/s
    • Single and multiple block reads
    • Single block writes
    • 23.5pF, 97pF internal tuning capacitance
    • Proprietary Inventory commands for speeding up the inventory process
  • Memory
    • Up to 2KB of EEPROM
    • RF interface accesses blocks of four bytes
    • 5ms (typical) write time for one block
    • 60 years data retention
    • 100k write cycles minimum endurance
    • 16-bit event counter with anti-tearing
  • Data protection
    • Two or three areas user memory, read and/or write protected by
      • Two 32-bit encrypted passwords for three areas or one 64-bit encrypted password for two areas
      • Write protected by a 32-bit encrypted password
      • Permanent write locks at block level
  • Product identification and protection
    • Kill mode and untraceable mode
    • Tamper detect capability
    • TruST25™ digital signature
    • Electronic Article Surveillance (EAS) capability
  • Privacy protection
    • Consumer privacy can be protected through the following features:
      • Kill mode
      • Untraceable mode
    • In association with
      • Passwords with cover coding
      • Data and configuration locks (permanent or temporary)
  • -40 to +85°C temperature range 

Videos

Publicado: 2018-08-21 | Actualizado: 2023-02-14