STMicroelectronics P-NUCLEO-53L5A1 Evaluation Kit
STMicroelectronics P-NUCLEO-53L5A1 Evaluation Kit is a complete evaluation kit to learn, evaluate, and develop applications using the VL53L5CX Mini Depth Camera. The pack includes the X-NUCLEO-VL53L5A1 expansion board and the NUCLEO-F401RE board. The board provides an affordable and flexible way to try new ideas and build prototypes with any STM32 microcontroller. Choose from the various combinations of performance, power consumption, and features.Features
- FlightSense™ Time-of-Flight technology
- STM32F401RE Nucleo board
- 0.25mm, 0.5mm, and 1mm height spacers to simulate air gaps
- Two different cover windows
- Equipped with an Arduino™ UNO R3 connector
- RoHS compliant
Additional Resources
Publicado: 2021-06-16
| Actualizado: 2022-06-03