STMicroelectronics EVALMASTERGAN Demonstration Boards

STMicroelectronics EVALMASTERGAN Demonstration Boards are an easy-to-use and quick-to-adapt tool designed to evaluate the MASTERGAN1 or MASTERGAN2 System-in-Package (SiP). The MASTERGAN1 SiP implements a high-power density power supply that integrates a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The MASTERGAN2 is an advanced power SiP integrating a gate driver and two enhancement-mode GaN transistors in an asymmetrical half‑bridge configuration. The EVALMASTERGAN Demonstration Boards quickly create topologies without the need for a complete PCB design.

The STM EVALMASTERGAN1 or EVALMASTERGAN2 Demonstration Boards feature an onboard programmable input deadtime generator with a single VCC supply (6V typical). Furthermore, the Board offers an embedded linear voltage regulator with a 3.3V rail to supply a low-voltage logic circuit, like microcontrollers or FPGAs.

The boards also include additional footprints for customization into the final application. These customizations include using a separate input signal/single PWM signal, external bootstrap diode, individual VCC/PVCC/Vbo supply, and a low-side shunt resistor for peak current mode topologies. All pins of the MASTERGAN1 and MASTERGAN2 are accessible.

The boards are FR-4 PCBs that measure 56mm x 70mm wide, resulting in an Rth(J-A) of 35°C/W without forced airflow.

Features

  • Half-bridge demonstration boards equipped with MASTERGAN1 or MASTERGAN2 and able to withstand 600V
  • VCC input on screw connector or pin strip configured for MASTERGAN1 or MASTERGAN2 supply voltages
  • Complete set of features to drive MASTERGAN1 and MASTERGAN2 with a single or complementary driving signal
  • Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals with independently adjustable deadtimes
  • Onboard 3.3V regulator for external circuitry supply (up to 50mA)
  • 35°C/W junction-to-ambient thermal resistance to evaluate large power topologies
  • High-frequency connector for MASTERGAN1 or MASTERGAN2 GL and GH pin monitoring
  • Spare footprint for low side shunt, external bootstrap capacitors, and high voltage high capacitance bulk capacitor
  • RoHS compliant

Applications

  • Industrial power supplies
  • Consumer electronics
  • Renewable energy
  • Automotive
  • LED lighting
  • 5G and telecom infrastructures
  • Aerospace and defense
  • Portable and IoT devices

Supply and signal connection

STMicroelectronics EVALMASTERGAN Demonstration Boards

Component Placement

STMicroelectronics EVALMASTERGAN Demonstration Boards
Publicado: 2020-09-17 | Actualizado: 2024-12-31