STMicroelectronics AEK-COM-GNSST31 Evaluation Board

STMicroelectronics AEK-COM-GNSST31 Evaluation Board features the Teseo-LIV3F global navigation satellite system (GNSS) module with embedded Teseo III receiver IC. The module offers superior accuracy and reduced time to first fix (TTFF) thanks to the on-board 26MHz temperature-compensated crystal oscillator (TCXO) and dedicated 32KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation, and data output functionality without external memory support. STMicroelectronics AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.

Features

  • Sensitivity of -162dBm indoor (tracking mode)
  • Interfaces
    • UART and I2C ports
    • Configurable digital I/O time pulse
    • EXTINT input for wakeup
  • NMEA protocol
  • Assisted GNSS
    • Predictive autonomous
    • Predictive server-based
    • Real-time server-based
  • Compatible with SPC5
  • LNA and SAW filter on the RF path
  • SMA female antenna connector
  • Battery holder
  • 70mm x 65mm compact design
  • 3.3V to 5V operating supply voltage
  • -40°C to +85°C ambient temperature range
  • Part of the AutoDevKit initiative
  • RoHS and WEEE compliant
Publicado: 2020-04-21 | Actualizado: 2025-01-08